Part Details for 1424490 by Phoenix Contact
Overview of 1424490 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424490-ND
|
DigiKey | CABLE GLAND 13-18.01MM PG21 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
53 In Stock |
|
$1.2108 / $1.5000 | Buy Now |
DISTI #
651-1424490
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips G-INS-PG21-M68N- PNES-LG RoHS: Compliant | 51 |
|
$1.2100 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Cable gland - cable gland material: PA - external cable diameter 13 mm ... 18 mm - shielding: no - connecting thread: Pg21 - color: lightgrey RAL 7035 | 1 Factory Stock |
|
$1.2700 / $1.9800 | Buy Now |
DISTI #
1424490
|
TTI | Cable Glands, Strain Reliefs & Cord Grips G-INS-PG21-M68N- PNES-LG RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.2000 / $1.5100 | Buy Now |
DISTI #
000000000005652304
|
Sager | Cable Glands, Strain Reliefs & Cord Grips G-INS-PG21-M68N- PNES-LG Min Qty: 1 | 0 |
|
$1.5200 / $1.7700 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 670 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: PA - external cable diameter 13 mm ... 18 mm - shielding: no - connecting thread: Pg21 - color: lightgrey RAL 7035 | 1 Factory Stock |
|
$1.2700 / $1.9800 | Buy Now |