Part Details for 1424485 by Phoenix Contact
Overview of 1424485 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1424485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424485-ND
|
DigiKey | CABLE GLAND 3-6.5MM PG7 POLYAMID Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
38 In Stock |
|
$0.5582 / $0.6900 | Buy Now |
DISTI #
651-1424485
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips G-INS-PG7-M68N- PNES-LG RoHS: Compliant | 140 |
|
$0.5580 / $0.6900 | Buy Now |
|
Onlinecomponents.com | Cable gland - cable gland material: PA - external cable diameter 3 mm ... 6.5 mm - shielding: no - connecting thread: Pg7 - color: lightgrey RAL 7035 | 130 Factory Stock |
|
$0.5760 / $0.8150 | Buy Now |
DISTI #
1424485
|
TTI | Cable Glands, Strain Reliefs & Cord Grips G-INS-PG7-M68N- PNES-LG RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.5520 / $0.7330 | Buy Now |
DISTI #
000000000005614061
|
Sager | Cable Glands, Strain Reliefs & Cord Grips G-INS-PG7-M68N- PNES-LG Min Qty: 1 | 0 |
|
$0.7018 / $0.8187 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 2200 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: PA - external cable diameter 3 mm ... 6.5 mm - shielding: no - connecting thread: Pg7 - color: lightgrey RAL 7035 | 130 Factory Stock |
|
$0.5760 / $0.8150 | Buy Now |
Part Details for 1424485
1424485 CAD Models
1424485 Part Data Attributes:
|
1424485
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424485
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |