Part Details for 1424476 by Phoenix Contact
Overview of 1424476 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1424476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424476-ND
|
DigiKey | CABLE GLAND 10-14MM M20 POLYAMID Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
132 In Stock |
|
$0.7600 | Buy Now |
DISTI #
651-1424476
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips G-INS-M20-M68N- PNES-GY RoHS: Compliant | 40 |
|
$0.7600 | Buy Now |
|
Onlinecomponents.com | Cable gland - cable gland material: PA - external cable diameter 10 mm ... 14 mm - shielding: no - connecting thread: M20 x 1.5 - color: silver-gray RAL 7001 RoHS: Compliant | 0 |
|
$0.7610 / $1.1110 | Buy Now |
DISTI #
1424476
|
TTI | Cable Glands, Strain Reliefs & Cord Grips G-INS-M20-M68N- PNES-GY RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$0.7600 / $0.9300 | Buy Now |
DISTI #
000000000005652292
|
Sager | Cable Glands, Strain Reliefs & Cord Grips G-INS-M20-M68N- PNES-GY Min Qty: 1 | 0 |
|
$0.9387 / $1.1000 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 1100 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: PA - external cable diameter 10 mm ... 14 mm - shielding: no - connecting thread: M20 x 1.5 - color: silver-gray RAL 7001 RoHS: Compliant | 0 |
|
$0.7610 / $1.1110 | Buy Now |
Part Details for 1424476
1424476 CAD Models
1424476 Part Data Attributes
|
1424476
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424476
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |