Part Details for 1424473 by Phoenix Contact
Overview of 1424473 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424473-ND
|
DigiKey | CABLE GLAND 18.01-25MM M32 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$2.3128 / $2.8700 | Buy Now |
DISTI #
651-1424473
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips G-INS-M32-L68N- PNES-LG RoHS: Compliant | 4 |
|
$2.3100 / $2.4500 | Buy Now |
|
Onlinecomponents.com | Cable gland - cable gland material: PA - external cable diameter 18 mm ... 25 mm - shielding: no - connecting thread: M32 x 1.5 - color: lightgrey RAL 7035 RoHS: Compliant | 0 |
|
$2.3600 / $3.4400 | Buy Now |
DISTI #
000000000005652289
|
Sager | Cable Glands, Strain Reliefs & Cord Grips G-INS-M32-L68N- PNES-LG Min Qty: 1 | 0 |
|
$2.9000 / $3.3900 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 1300 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: PA - external cable diameter 18 mm ... 25 mm - shielding: no - connecting thread: M32 x 1.5 - color: lightgrey RAL 7035 RoHS: Compliant | 0 |
|
$2.3600 / $3.4400 | Buy Now |
Part Details for 1424473
1424473 CAD Models
1424473 Part Data Attributes
|
1424473
Phoenix Contact
Buy Now
|
Compare Parts:
1424473
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |