Part Details for 1424470 by Phoenix Contact
Overview of 1424470 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424470-ND
|
DigiKey | CABLE GLAND 4-8MM M16 POLYAMIDE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$0.5800 / $0.7200 | Buy Now |
DISTI #
651-1424470
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips G-INS-M16-T68N- PNES-LG RoHS: Compliant | 95 |
|
$0.5800 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Cable gland - cable gland material: PA - external cable diameter 4 mm ... 8 mm - shielding: no - connecting thread: M16 x 1.5 - color: lightgrey RAL 7035 RoHS: Compliant | 8 Factory Stock |
|
$0.6080 / $0.9320 | Buy Now |
DISTI #
1424470
|
TTI | Cable Glands, Strain Reliefs & Cord Grips G-INS-M16-T68N- PNES-LG RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.5700 / $0.7600 | Buy Now |
DISTI #
000000000005652286
|
Sager | Cable Glands, Strain Reliefs & Cord Grips G-INS-M16-T68N- PNES-LG Min Qty: 1 | 0 |
|
$0.7292 / $0.8506 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 980 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: PA - external cable diameter 4 mm ... 8 mm - shielding: no - connecting thread: M16 x 1.5 - color: lightgrey RAL 7035 RoHS: Compliant | 8 Factory Stock |
|
$0.6080 / $0.9320 | Buy Now |
Part Details for 1424470
1424470 CAD Models
1424470 Part Data Attributes
|
1424470
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424470
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |