Part Details for 1424379 by Phoenix Contact
Overview of 1424379 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424379
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424379-ND
|
DigiKey | SLEEVE HOUSING SZD25 SGL LOCK LA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$16.1500 | Buy Now |
DISTI #
651-1424379
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-D25-HHFS-1ST P16-ELC-AL Plug Slv RoHS: Compliant | 2 |
|
$18.0300 | Buy Now |
|
Onlinecomponents.com | Sleeve housing D25 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 72 mm - cable gland: none - support sleeve: no - 1x Pg16 - Standard | 0 |
|
$16.3200 / $20.7300 | Buy Now |
DISTI #
000000000005652245
|
Sager | Heavy Duty Power Connectors HC-STA-D25-HHFS-1ST P16-ELC-AL Plug Slv Min Qty: 1 | 0 |
|
$19.8200 / $23.1300 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 500 |
|
RFQ | |
|
Master Electronics | Sleeve housing D25 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 72 mm - cable gland: none - support sleeve: no - 1x Pg16 - Standard | 0 |
|
$16.3200 / $20.7300 | Buy Now |