There are no models available for this part yet.
Overview of 1424362 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1424362 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1424362-ND
|
DigiKey | PANEL MNT BASE SZD15 SGL LOCK LA Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10 In Stock |
|
$7.9750 / $9.9000 | Buy Now | |
DISTI #
651-1424362
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-D15-BWS-EL-AL Panel Base RoHS: Compliant | 6 |
|
$9.1200 / $9.7500 | Buy Now | |
Onlinecomponents.com | Panel mounting base D15 - with single locking latch - material: Die-cast aluminum - salt water resistant - height: 26 mm - cable gland: none - support sleeve: no - Standard RoHS: Compliant | 1375 Factory Stock |
|
$8.2600 / $11.2300 | Buy Now | ||
DISTI #
1424362
|
TTI | Heavy Duty Power Connectors HC-STA-D15-BWS-EL-AL Panel Base RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$8.5500 / $9.4100 | Buy Now | |
DISTI #
000000000005652230
|
Sager | Heavy Duty Power Connectors HC-STA-D15-BWS-EL-AL Panel Base Min Qty: 1 | 0 |
|
$10.0200 / $11.6900 | Buy Now | |
Dynamic Solutions GmbH | Housing | 1200 |
|
RFQ | |||
Master Electronics | Panel mounting base D15 - with single locking latch - material: Die-cast aluminum - salt water resistant - height: 26 mm - cable gland: none - support sleeve: no - Standard RoHS: Compliant | 1375 Factory Stock |
|
$8.2600 / $11.2300 | Buy Now | ||
Neutron USA | Panel Mt base D15, Housing with 1 locking latch, No cable gland, H: 26mm, HC-STA-D15-BWS-EL-AL | 19 |
|
$29.9900 | Buy Now |
CAD Models for 1424362 by Phoenix Contact
Part Data Attributes for 1424362 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|