Part Details for 1424353 by Phoenix Contact
Overview of 1424353 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424353-ND
|
DigiKey | SLEEVE HOUSING SZD15 SGL LOCK LA Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$16.6700 | Buy Now |
DISTI #
651-1424353
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-D15-HHFS-1TT P16-ELC-AL Plug Slv RoHS: Compliant | 0 |
|
$18.7800 | Order Now |
|
Onlinecomponents.com | Sleeve housing D15 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 68 mm - cable gland: none - support sleeve: no - 1x Pg16 - Standard RoHS: Compliant |
20 In Stock |
|
$16.4300 / $20.3900 | Buy Now |
DISTI #
76886165
|
Verical | Backshells, Sleeve Housing Straight Die Cast Aluminum Silver Min Qty: 3 Package Multiple: 1 Date Code: 2218 | Americas - 19 |
|
$22.2170 / $26.5070 | Buy Now |
DISTI #
000000000005652225
|
Sager | Heavy Duty Power Connectors HC-STA-D15-HHFS-1TT P16-ELC-AL Plug Slv Min Qty: 1 | 0 |
|
$20.6600 / $24.0900 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 1600 |
|
RFQ | |
|
Master Electronics | Sleeve housing D15 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 68 mm - cable gland: none - support sleeve: no - 1x Pg16 - Standard RoHS: Compliant |
20 In Stock |
|
$16.4300 / $20.3900 | Buy Now |
Part Details for 1424353
1424353 CAD Models
1424353 Part Data Attributes
|
1424353
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424353
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |