Part Details for 1424334-1 by TE Connectivity
Overview of 1424334-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424334-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1424334-1-ND
|
DigiKey | STRIPPER, REAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,082.5100 | Buy Now |
DISTI #
2132-1424334-1-ND
|
DigiKey | STRIPPER, REAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$616.6000 | Buy Now |
DISTI #
1424334-1
|
Avnet Americas | - Bulk (Alt: 1424334-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1 Factory Stock |
|
$480.2600 / $577.9400 | Buy Now |
DISTI #
AMP1424334-1
|
Heilind Electronics | STRIPPER, REAR | Americas - 0 in Stock |
|
$598.5294 / $626.1539 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$549.4500 / $581.5500 | Buy Now |
DISTI #
AMP1424334-1
|
Interstate Connecting Components | STRIPPER, REAR | 0 |
|
$598.5294 / $626.1539 | Buy Now |
|
Powell Electronics | STRIPPER, REAR Min Qty: 1 | 1 |
|
$626.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$549.4500 / $581.5500 | Buy Now |