Part Details for 1424317 by Phoenix Contact
Overview of 1424317 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424317-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 2.46' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
132 In Stock |
|
$15.5512 / $19.3100 | Buy Now |
DISTI #
651-1424317
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-DSI-M12FS-5CON- M16/0 75 RoHS: Compliant | 6 |
|
$15.5500 / $19.2700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly - 5 Positions - All Positions Loaded - M12 Shell Size - A Orientation - Unshielded - 2.46' (750.00mm) Wire Leads - Panel Mount. | 0 |
|
$16.1000 / $20.4500 | Buy Now |
DISTI #
1424317
|
TTI | Sensor Cables / Actuator Cables SACC-DSI-M12FS-5CON- M16/0 75 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.2800 / $18.9100 | Buy Now |
DISTI #
000000000005181074
|
Sager | Sensor Cables / Actuator Cables SACC-DSI-M12FS-5CON- M16/0 75 Min Qty: 1 | 0 |
|
$19.5500 / $22.8100 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 490 |
|
RFQ | |
|
Master Electronics | Cable Assembly - 5 Positions - All Positions Loaded - M12 Shell Size - A Orientation - Unshielded - 2.46' (750.00mm) Wire Leads - Panel Mount. | 0 |
|
$16.1000 / $20.4500 | Buy Now |
Part Details for 1424317
1424317 CAD Models
1424317 Part Data Attributes:
|
1424317
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424317
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 1424317 |