Part Details for 1424284 by Phoenix Contact
Overview of 1424284 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1424284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1424284
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MS/1,25-PUR/ M8FS SCO NLM RoHS: Compliant | 0 |
|
$13.7800 / $14.1300 | Order Now |
Part Details for 1424284
1424284 CAD Models
1424284 Part Data Attributes
|
1424284
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424284
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M8 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 3.95 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.078 Ω | |
Shielding | YES | |
Stranding | 32X0.1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |