Part Details for 1424245 by Phoenix Contact
Overview of 1424245 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424245-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$76.0932 / $93.9400 | Buy Now |
DISTI #
651-1424245
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MSS/ 5,0-PURPESH RoHS: Compliant | 9 |
|
$76.0900 / $93.9300 | Buy Now |
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Plug straight M12 - S-coded - on free cable end - cable length: 5 m - for AC current up to 12 A/690 V | 0 |
|
$77.1600 / $99.5000 | Buy Now |
DISTI #
000000000003805625
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MSS/ 5,0-PURPESH Min Qty: 1 | 0 |
|
$95.1400 / $106.5500 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 410 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Plug straight M12 - S-coded - on free cable end - cable length: 5 m - for AC current up to 12 A/690 V | 0 |
|
$77.1600 / $99.5000 | Buy Now |
|
Neutron USA | Power cable, Str M12 M 4P to Cut End, 4wire 5m, PUR Orange, SAC-4P-M12MSS/ 5,0-PUR PE SH | 46 |
|
$272.4700 | Buy Now |
Part Details for 1424245
1424245 CAD Models
1424245 Part Data Attributes:
|
1424245
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424245
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |