Part Details for 1424227 by Phoenix Contact
Overview of 1424227 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1424227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1424227-ND
|
DigiKey | CONN INSERT MALE 8POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
41 In Stock |
|
$13.6290 / $15.2300 | Buy Now |
DISTI #
651-1424227
|
Mouser Electronics | Heavy Duty Power Connectors Contact Insert M 8 Position Push-In RoHS: Compliant | 67 |
|
$14.6200 / $15.2300 | Buy Now |
DISTI #
71870848
|
RS | Connector, High Current, Rectangular, Push-In, HeavyCORE Standard Series | Phoenix Contact 1424227 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6700 / $15.9500 | RFQ |
|
Onlinecomponents.com | Contact insert module - number of positions: 8 - power contacts: 8 - control contacts: 0 - Pin - Push-in connection - 400 V - 16 A - 0.5 mm² ... 2.5 mm² - application: Power RoHS: Compliant |
38 In Stock 352 Factory Stock |
|
$12.1700 / $17.4200 | Buy Now |
DISTI #
1424227
|
TTI | Heavy Duty Power Connectors Contact Insert M 8 Position Push-In RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.6900 / $15.4000 | Buy Now |
DISTI #
000000000006070141
|
Sager | Heavy Duty Power Connectors Contact Insert M 8 Position Push-In Min Qty: 1 | 0 |
|
$16.0800 / $18.7600 | Buy Now |
|
Master Electronics | Contact insert module - number of positions: 8 - power contacts: 8 - control contacts: 0 - Pin - Push-in connection - 400 V - 16 A - 0.5 mm² ... 2.5 mm² - application: Power RoHS: Compliant |
38 In Stock 352 Factory Stock |
|
$12.1700 / $17.4200 | Buy Now |
|
Neutron USA | HC-M-08-PT-M | 50 |
|
$49.9900 | Buy Now |
Part Details for 1424227
1424227 CAD Models
1424227 Part Data Attributes
|
1424227
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424227
Phoenix Contact
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |