Part Details for 1424224 by Phoenix Contact
Overview of 1424224 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1424224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1424224-ND
|
DigiKey | CONN INSERT FEMALE 6POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
76 In Stock |
|
$13.0050 / $14.6100 | Buy Now |
DISTI #
651-1424224
|
Mouser Electronics | Heavy Duty Power Connectors Contact Insert F 6 Position Push-In RoHS: Compliant | 38 |
|
$13.9600 / $14.6100 | Buy Now |
DISTI #
71870845
|
RS | Contact Insert Module, 6 Positions, Push-In, 500V, 16A, HeavyCORE Standard Series | Phoenix Contact 1424224 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$14.7500 / $19.1500 | Buy Now |
|
Onlinecomponents.com | Contact insert module - number of positions: 6 - power contacts: 6 - control contacts: 0 - Socket - Push-in connection - 500 V - 16 A - 0.5 mm² ... 2.5 mm² - application: Power RoHS: Compliant |
40 In Stock |
|
$12.4900 / $16.8400 | Buy Now |
DISTI #
70326880
|
Verical | 1424224 Min Qty: 5 Package Multiple: 5 Date Code: 2231 | Americas - 40 |
|
$16.9000 / $21.8920 | Buy Now |
DISTI #
1424224
|
TTI | Heavy Duty Power Connectors Contact Insert F 6 Position Push-In RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.1700 / $14.4600 | Buy Now |
DISTI #
000000000006070138
|
Sager | Heavy Duty Power Connectors Contact Insert F 6 Position Push-In Min Qty: 1 | 0 |
|
$15.3500 / $17.9100 | Buy Now |
|
Master Electronics | Contact insert module - number of positions: 6 - power contacts: 6 - control contacts: 0 - Socket - Push-in connection - 500 V - 16 A - 0.5 mm² ... 2.5 mm² - application: Power RoHS: Compliant |
40 In Stock |
|
$12.4900 / $16.8400 | Buy Now |
|
Neutron USA | Contact insert module, Female, 6pos, Push-in, 6pwr contacts, 500 V 16 A, HC-M-06-PT-F | 50 |
|
$64.6000 | Buy Now |
Part Details for 1424224
1424224 CAD Models
1424224 Part Data Attributes
|
1424224
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424224
Phoenix Contact
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |