Part Details for 1424151 by Phoenix Contact
Overview of 1424151 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1424151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8090-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
14 In Stock |
|
$57.8171 / $71.3800 | Buy Now |
DISTI #
651-1424151
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-FSBPXS OE-94F/2,0 RoHS: Compliant | 0 |
|
$57.8100 / $71.3500 | Order Now |
|
Onlinecomponents.com | Assembled Ethernet cable - CAT6<sub>A</sub> - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with M16 thread to free cable end - length: 2 m | 0 |
|
$58.0700 / $75.6000 | Buy Now |
DISTI #
000000000003809429
|
Sager | Ethernet Cables / Networking Cables VS-FSBPXS OE-94F/2,0 Min Qty: 1 | 0 |
|
$72.2800 / $80.9600 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 950 |
|
RFQ | |
|
Master Electronics | Assembled Ethernet cable - CAT6<sub>A</sub> - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with M16 thread to free cable end - length: 2 m | 0 |
|
$58.0700 / $75.6000 | Buy Now |
Part Details for 1424151
1424151 CAD Models
1424151 Part Data Attributes:
|
1424151
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424151
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |