Part Details for 1424128 by Phoenix Contact
Overview of 1424128 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424128-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.2300 | Buy Now |
DISTI #
651-1424128
|
Mouser Electronics | Specialized Cables SAC-4P-10,0-PUR/ M12FRTSH RoHS: Compliant | 0 |
|
$153.0300 / $153.2300 | Order Now |
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - black RAL 9005 - shielded (Advanced Shielding Technology) - free cable end - on Socket angled M12 - T-coded - cable length: 10 m - For direct current up to 12 A/63 V RoHS: Compliant | 0 |
|
$124.4200 / $159.2700 | Buy Now |
DISTI #
1424128
|
TTI | Specialized Cables SAC-4P-10,0-PUR/ M12FRTSH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$142.9900 / $150.1600 | Buy Now |
DISTI #
000000000003805617
|
Sager | Specialized Cables SAC-4P-10,0-PUR/ M12FRTSH Min Qty: 1 | 0 |
|
$155.1700 / $173.7900 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 1300 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - black RAL 9005 - shielded (Advanced Shielding Technology) - free cable end - on Socket angled M12 - T-coded - cable length: 10 m - For direct current up to 12 A/63 V RoHS: Compliant | 0 |
|
$124.4200 / $159.2700 | Buy Now |
Part Details for 1424128
1424128 CAD Models
1424128 Part Data Attributes
|
1424128
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424128
Phoenix Contact
CABLE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |