Part Details for 1424114 by Phoenix Contact
Overview of 1424114 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1424114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13115-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$72.1858 / $89.1200 | Buy Now |
DISTI #
651-1424114
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-5,0-PUR/ M12FSTSH RoHS: Compliant | 5 |
|
$72.1800 / $88.9400 | Buy Now |
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - black RAL 9005 - shielded (Advanced Shielding Technology) - free cable end - on Socket straight M12 - T-coded - cable length: 5 m - For direct current up to 12 A/63 V | 0 |
|
$73.2000 / $94.3900 | Buy Now |
DISTI #
1424114
|
TTI | Sensor Cables / Actuator Cables SAC-4P-5,0-PUR/ M12FSTSH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$69.6100 / $84.8200 | Buy Now |
DISTI #
000000000003805604
|
Sager | Sensor Cables / Actuator Cables SAC-4P-5,0-PUR/ M12FSTSH Min Qty: 1 | 0 |
|
$90.2600 / $101.0800 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 800 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - black RAL 9005 - shielded (Advanced Shielding Technology) - free cable end - on Socket straight M12 - T-coded - cable length: 5 m - For direct current up to 12 A/63 V | 0 |
|
$73.2000 / $94.3900 | Buy Now |
Part Details for 1424114
1424114 CAD Models
1424114 Part Data Attributes:
|
1424114
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424114
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |