Part Details for 1424110 by Phoenix Contact
Overview of 1424110 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 1424110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424110-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.7000 | Buy Now |
DISTI #
651-1424110
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MRS/ 5,0-PURPESH RoHS: Compliant | 0 |
|
$93.9900 / $97.7000 | Order Now |
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Plug angled M12 - S-coded - on free cable end - cable length: 5 m - for AC current up to 12 A/690 V | 0 |
|
$80.2500 / $103.4900 | Buy Now |
DISTI #
000000000003805600
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MRS/ 5,0-PURPESH Min Qty: 1 | 0 |
|
$98.9500 / $110.8100 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 500 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Plug angled M12 - S-coded - on free cable end - cable length: 5 m - for AC current up to 12 A/690 V | 0 |
|
$80.2500 / $103.4900 | Buy Now |
Part Details for 1424110
1424110 CAD Models
1424110 Part Data Attributes:
|
1424110
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424110
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |