Part Details for 1424071 (ALTERNATE: SACC-DSI-M12FSD-4CON-L180 VA) by Phoenix Contact
Overview of 1424071 (ALTERNATE: SACC-DSI-M12FSD-4CON-L180 VA) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424071 (ALTERNATE: SACC-DSI-M12FSD-4CON-L180 VA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71323007
|
RS | Circular connector, Receptacle, Female Sockets, 4 position, M12-4, 4A, 250V | Phoenix Contact 1424071 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.9200 / $31.4400 | RFQ |