Part Details for 1424035 by Phoenix Contact
Overview of 1424035 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424035-ND
|
DigiKey | QPD CW4X2 5/1X9-14 GY Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1300 | Buy Now |
DISTI #
651-1424035
|
Mouser Electronics | Circular Metric Connectors QPD CW4X2,5/ 1X9-14 GY RoHS: Compliant | 0 |
|
$13.5900 / $14.6000 | Order Now |
|
Onlinecomponents.com | Conductor connectors - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - with one QUICKON nut - cable diameter range: 9 mm ... 14 mm - QUICKON fast connection RoHS: Compliant | 0 |
|
$12.0400 / $16.2300 | Buy Now |
DISTI #
000000000005811981
|
Sager | Circular Metric Connectors QPD CW4X2,5/ 1X9-14 GY Min Qty: 1 | 0 |
|
$14.8000 / $17.2600 | Buy Now |
|
Dynamic Solutions GmbH | Conductor connectors | 4000 |
|
RFQ | |
|
Master Electronics | Conductor connectors - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - with one QUICKON nut - cable diameter range: 9 mm ... 14 mm - QUICKON fast connection RoHS: Compliant | 0 |
|
$12.0400 / $16.2300 | Buy Now |
Part Details for 1424035
1424035 CAD Models
1424035 Part Data Attributes
|
1424035
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424035
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |