Part Details for 1423961 by Phoenix Contact
Overview of 1423961 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1423961
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1423961-ND
|
DigiKey | I/O MODULES HC-M-05L-TPT-M Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7800 | Buy Now |
DISTI #
651-1423961
|
Mouser Electronics | Heavy Duty Power Connectors HC-M-05L-TPT-M RoHS: Compliant | 76 |
|
$9.5500 / $11.1300 | Buy Now |
|
Onlinecomponents.com | Contact insert module - number of positions: 5 - power contacts: 5 - control contacts: 0 - number of connections per position: 2 - Pin - Push-in connection - 230 V/400 V - 16 A - 0.25 mm² ... 1.5 mm² - application: Power | 0 |
|
$9.8900 / $13.4600 | Buy Now |
DISTI #
1423961
|
TTI | Heavy Duty Power Connectors HC-M-05L-TPT-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.3600 / $10.9400 | Buy Now |
DISTI #
000000000005652205
|
Sager | Heavy Duty Power Connectors HC-M-05L-TPT-M Min Qty: 1 | 0 |
|
$12.0100 / $14.0100 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert module | 1800 |
|
RFQ | |
|
Master Electronics | Contact insert module - number of positions: 5 - power contacts: 5 - control contacts: 0 - number of connections per position: 2 - Pin - Push-in connection - 230 V/400 V - 16 A - 0.25 mm² ... 1.5 mm² - application: Power | 0 |
|
$9.8900 / $13.4600 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HC-M-05L-TPT-M | 50 |
|
$58.3100 | Buy Now |
Part Details for 1423961
1423961 CAD Models
1423961 Part Data Attributes:
|
1423961
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1423961
Phoenix Contact
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |