There are no models available for this part yet.
Overview of 1423827 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1423827 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1423827-ND
|
DigiKey | CONTACT INSERT,SIZE:B24,NUMBER O Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.2900 | Buy Now | |
DISTI #
651-1423827
|
Mouser Electronics | Heavy Duty Power Connectors HC-B24-I-TPT-M-48 PIN RoHS: Compliant | 0 |
|
$32.4900 / $35.2900 | Order Now | |
Onlinecomponents.com | Contact insert - number of positions: 24+PE - size: B24 - power contacts: 24 - control contacts: 0 - number of connections per position: 2 - Pin - Push-in connection - 500 V - 16 A - 0.25 mm² ... 1.5 mm² - application: Power RoHS: Compliant | 0 |
|
$29.4800 / $37.3800 | Buy Now | ||
DISTI #
000000000005652203
|
Sager | Heavy Duty Power Connectors HC-B24-I-TPT-M-48 PIN Min Qty: 1 | 0 |
|
$35.7400 / $41.6900 | Buy Now | |
Dynamic Solutions GmbH | Contact insert | 800 |
|
RFQ | |||
Master Electronics | Contact insert - number of positions: 24+PE - size: B24 - power contacts: 24 - control contacts: 0 - number of connections per position: 2 - Pin - Push-in connection - 500 V - 16 A - 0.25 mm² ... 1.5 mm² - application: Power RoHS: Compliant | 0 |
|
$29.4800 / $37.3800 | Buy Now |
CAD Models for 1423827 by Phoenix Contact
Part Data Attributes for 1423827 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RECTANGULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|