Part Details for 1423723 by Phoenix Contact
Overview of 1423723 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1423723
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1423723-ND
|
DigiKey | CONTACT INSERT MODULE, TYPE: D-S Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$33.8502 / $42.0200 | Buy Now |
DISTI #
651-1423723
|
Mouser Electronics | D-Sub Standard Connectors HC-M-DSUB-09-UT-M DATA Pin RoHS: Compliant | 7 |
|
$38.6900 / $42.0100 | Buy Now |
DISTI #
V99:2348_21361108
|
Arrow Electronics | Conn D-Sub PIN 9 POS Screw ST Cable Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1710 | Americas - 10 |
|
$0.8735 / $3.4541 | Buy Now |
|
Onlinecomponents.com | Contact insert module - number of positions: 9 - type : D-SUB 9 - Pin - Screw connection - 50 V - 1 A - 0.08 mm² ... 0.5 mm² - application: Data RoHS: Compliant | 0 |
|
$35.0400 / $44.5100 | Buy Now |
DISTI #
27621326
|
Verical | Conn D-Sub PIN 9 POS Screw ST Cable Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1710 | Americas - 10 |
|
$3.4541 | Buy Now |
DISTI #
000000000005652200
|
Sager | D-Sub Standard Connectors HC-M-DSUB-09-UT-M DATA Pin Min Qty: 1 | 0 |
|
$42.5600 / $47.6600 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert module | 450 |
|
RFQ | |
|
Master Electronics | Contact insert module - number of positions: 9 - type : D-SUB 9 - Pin - Screw connection - 50 V - 1 A - 0.08 mm² ... 0.5 mm² - application: Data RoHS: Compliant | 0 |
|
$35.0400 / $44.5100 | Buy Now |
Part Details for 1423723
1423723 CAD Models
1423723 Part Data Attributes
|
1423723
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1423723
Phoenix Contact
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |