There are no models available for this part yet.
Overview of 142330 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 142330 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89K6907
|
Newark | Smb Straight Crimp Jack Rg-58 50 Ohm |Amphenol Rf 142330 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4400 / $10.1100 | Buy Now | |
DISTI #
142330-ND
|
DigiKey | CONN SMB JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$9.5021 / $15.7200 | Buy Now | |
DISTI #
70032593
|
RS | Connector, RF, SMB Straight Crimp Jack for RG-58 LMR-195 50 Ohm | Amphenol RF 142330 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1400 / $18.5600 | RFQ | |
DISTI #
AMR142330
|
Heilind Electronics | SMB STRAIGHT CRIMP JACK RG-58 SMB1121A2-3GT30G-58U-50 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RF Connector SMB Straight Crimp Jack for RG-58 50 Ohm RoHS: Compliant | 0 |
|
$9.2500 / $13.4800 | Buy Now | ||
DISTI #
AMR142330
|
Interstate Connecting Components | SMB STRAIGHT CRIMP JACK RG-58 SMB1121A2-3GT30G-58U-50 | 0 |
|
Buy Now | ||
Powell Electronics | SMB Straight Jack 50 Ohm RG-58 Cable Min Qty: 100 | 1 |
|
$7.2400 / $9.6300 | Buy Now | ||
DISTI #
142330
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$8.6400 | Buy Now | |
DISTI #
52683.1
|
TestEquity LLC | Amphenol RF 142330 RF SMB Connector, Straight, Crimp, Jack, 50 Ohm | 0 |
|
$12.4100 | Buy Now |
CAD Models for 142330 by Amphenol RF
Part Data Attributes for 142330 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|