Part Details for 1423179-1 by TE Connectivity
Overview of 1423179-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1423179-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1423179-1-ND
|
DigiKey | 7032MCB=RLY STD DBH 2P 28VDC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$4,405.1300 | Buy Now |
DISTI #
1423179-1
|
Avnet Americas | Electromechanical Relay DPDT 10A 28VDC Socket - Bulk (Alt: 1423179-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 51 Weeks, 5 Days Container: Bulk | 0 |
|
$2,979.7715 / $3,585.8267 | Buy Now |
DISTI #
AMP1423179-1
|
Heilind Electronics | 7032MCB=RLY,STD,DBH,2P,28 | Americas - 0 in Stock |
|
$2,169.3960 / $3,787.8450 | Buy Now |
|
Onlinecomponents.com | 7032MCB=RLY,STD,DBH,2P,28VDC, |
1 Partner Stock |
|
$2,731.5400 / $3,477.2300 | Buy Now |
DISTI #
22311238
|
Verical | Time Delay Relay 28VDC 10A DPDT( (114.8mm 65.3mm 71.9mm)) Socket RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$4,130.7800 | Buy Now |
DISTI #
14231791-TEC
|
TME | 1423179-1 Min Qty: 1 | 1 |
|
$4,770.3867 | Buy Now |
DISTI #
AMP1423179-1
|
Interstate Connecting Components | 7032MCB=RLY,STD,DBH,2P,28 | 0 |
|
$2,169.3960 / $3,787.8450 | Buy Now |
DISTI #
C1S757103318944
|
Chip1Stop | Time Delay Relay 28VDC 10A DPDT(114.8x65.3x71.9)mm Socket RoHS: Not Compliant | 1 |
|
$4,610.0000 | Buy Now |
|
Master Electronics | 7032MCB=RLY,STD,DBH,2P,28VDC, |
1 Partner Stock |
|
$2,731.5400 / $3,477.2300 | Buy Now |
Part Details for 1423179-1
1423179-1 CAD Models
1423179-1 Part Data Attributes
|
1423179-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1423179-1
TE Connectivity
MULTI-DELAY RELAY, DPDT, MOMENTARY, 28VDC (COIL), 2-20s, SOCKET MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjustable Time Delay-Max | 20 s | |
Adjustable Time Delay-Min | 2 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | MULTI-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |