There are no models available for this part yet.
Overview of 1423163-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1423163-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1423163-2-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 47 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,705.3636 / $2,192.6200 | Buy Now | |
DISTI #
1423163-2-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,122.2420 | Buy Now | |
DISTI #
1423163-2
|
Avnet Americas | 7022L10CN= RLY,NAV,OFF,2P,440V - Bulk (Alt: 1423163-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
71993854
|
RS | Relay, 7022L10Cn=NaV, Off, 2P, 440V | TE Connectivity 1423163-2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,466.9900 | RFQ | |
DISTI #
AMP1423163-2
|
Heilind Electronics | 7022L10CN=RLY,NAV,OFF,2P,440V | Americas - 0 in Stock |
|
$864.2160 / $1,234.5900 | Buy Now | |
Onlinecomponents.com | 7022L10CN=RLY,NAV,OFF,2P,440V |
21 In Stock |
|
$1,051.5900 / $1,094.7200 | Buy Now | ||
DISTI #
AMP1423163-2
|
Interstate Connecting Components | 7022L10CN=RLY,NAV,OFF,2P,440V | 0 |
|
$864.2160 / $1,234.5900 | Buy Now | |
DISTI #
1423163-2
|
Avnet Abacus | 7022L10CN= RLY,NAV,OFF,2P,440V (Alt: 1423163-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 7022L10CN=RLY,NAV,OFF,2P,440V |
21 In Stock |
|
$1,051.5900 / $1,094.7200 | Buy Now |
CAD Models for 1423163-2 by TE Connectivity
Part Data Attributes for 1423163-2 by TE Connectivity
1423163-2
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
1423163-2TE ConnectivityVS
-