There are no models available for this part yet.
Overview of 1423161-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 1423161-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC5096
|
Newark | Time Delay & Timing Relays 7014Pa |Amp Te Connectivity 1423161-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$853.3500 / $950.5700 | Buy Now | |
DISTI #
2266-1423161-4-ND
|
DigiKey | RELAY TIME DELAY 2SEC 10A 240V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
37 In Stock |
|
$1,130.0900 / $1,152.2400 | Buy Now | |
DISTI #
1423161-4
|
Avnet Americas | Electromechanical Relay 4PDT 10A 125VDC Panel Mount - Bulk (Alt: 1423161-4) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Lead time: 24 Weeks, 2 Days Container: Bulk | 0 |
|
$796.2994 / $958.2586 | Buy Now | |
DISTI #
V99:2348_11686832
|
Arrow Electronics | Time Delay Relay 125VDC 10A 4PDT( (114.8mm 65.3mm 71.9mm)) Panel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1539 | Americas - 13 |
|
$208.7300 | Buy Now | |
DISTI #
AMP1423161-4
|
Heilind Electronics | 7014PA=RLY,STD,ON,4P,125V | Americas - 0 in Stock |
|
$708.5745 / $1,012.2450 | Buy Now | |
Onlinecomponents.com | On-Delay Time Delay Relay 4PDT (4 Form C) 0.2 Sec ~ 2 Sec Delay 10A @ 240VAC Panel Mount |
44 In Stock |
|
$852.7700 / $917.8500 | Buy Now | ||
DISTI #
16562156
|
Verical | Time Delay Relay 125VDC 10A 4PDT( (114.8mm 65.3mm 71.9mm)) Panel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$1,059.7100 / $1,080.4800 | Buy Now | |
DISTI #
25882015
|
Verical | Time Delay Relay 125VDC 10A 4PDT( (114.8mm 65.3mm 71.9mm)) Panel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1539 | Americas - 13 |
|
$208.7300 | Buy Now | |
DISTI #
65671276
|
Verical | Time Delay Relay 125VDC 10A 4PDT( (114.8mm 65.3mm 71.9mm)) Panel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,059.7100 / $1,080.4800 | Buy Now | |
DISTI #
1423161-4
|
TTI | Time Delay & Timing Relays 7014PA Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$817.9800 / $858.8700 | Buy Now |
CAD Models for 1423161-4 by TE Connectivity
Part Data Attributes for 1423161-4 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
24 Weeks, 2 Days
|
Adjustable Time Delay-Max
|
2 s
|
Adjustable Time Delay-Min
|
0.2 s
|
Body Breadth
|
65.3 mm
|
Body Height
|
71.9 mm
|
Body Length or Diameter
|
114.8 mm
|
Coil Voltage(DC)-Max
|
125 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@240VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
240 V
|
Contact/Output Supply Type
|
AC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-30 °C
|
Physical Dimension
|
114.8 X 65.3 X 71.9
|
Reference Standard
|
CE; CSA; FM; UL
|
Relay Action
|
MOMENTARY
|
Relay Form
|
4 FORM C
|
Relay Function
|
4PDT
|
Relay Type
|
ON-DELAY RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|