Part Details for 1423117-3 by TE Connectivity
Overview of 1423117-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1423117-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1423117-3
|
Avnet Americas | Power Relay DPDT 110VDC Quick Connect Socket Mount - Bulk (Alt: 1423117-3) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0968 / $57.8792 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 150 Package Multiple: 25 Lead time: 48 Weeks Container: Box | 0Box |
|
$50.9500 | Buy Now |
DISTI #
AMP1423117-3
|
Heilind Electronics | KUEP-11D35-110=RELAY,GENPUR,QC | Americas - 0 in Stock |
|
$62.8869 / $67.7243 | Buy Now |
|
Onlinecomponents.com | KUEP-11D35-110=RELAY,GENPUR,QC RoHS: Compliant |
19 In Stock |
|
$66.1400 / $89.9000 | Buy Now |
DISTI #
AMP1423117-3
|
Interstate Connecting Components | KUEP-11D35-110=RELAY,GENPUR,QC | 0 |
|
$62.8869 / $67.7243 | Buy Now |
DISTI #
000000000003948663
|
Sager | General Purpose Relays KUEP-11D35-110=RELAY,GENPUR,QC Min Qty: 25 | 0 |
|
$67.9300 | Buy Now |
|
Master Electronics | KUEP-11D35-110=RELAY,GENPUR,QC RoHS: Compliant |
19 In Stock |
|
$66.1400 / $89.9000 | Buy Now |
Part Details for 1423117-3
1423117-3 CAD Models
1423117-3 Part Data Attributes
|
1423117-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1423117-3
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.016A (Coil), 110VDC (Coil), 1800mW (Coil), 10A (Contact), 150VDC (Contact), DC Input, DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Breadth | 35.7 mm | |
Body Height | 48.4 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(DC)-Max | 0.016 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 1800 mW | |
Coil Resistance | 6720 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 3A@150VDC | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 1200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Physical Dimension | 38.89mm x 35.71mm x 48.41mm | |
Reference Standard | CSA | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |