Part Details for 14230636111 by Wurth Elektronik
Overview of 14230636111 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14230636111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM1567
|
Newark | Wl-Octr Optocoupler Triac Nzc |Wurth Elektronik 14230636111 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8720 | Buy Now |
DISTI #
732-14230636111-ND
|
DigiKey | OPTOCOUPLER TRIAC ZC / WE30X, DI Min Qty: 1 Lead time: 14 Weeks Container: Tube |
65 In Stock |
|
$0.6449 / $0.9000 | Buy Now |
DISTI #
710-14230636111
|
Mouser Electronics | Triac & SCR Output Optocouplers WL-OCTR Optocoupler Triac ZC / WE30x DIP 6 M-Type 600V 5mA ZC RoHS: Compliant | 260 |
|
$0.6450 / $0.9000 | Buy Now |