Part Details for 1423019 by Phoenix Contact
Overview of 1423019 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1423019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1423019-ND
|
DigiKey | CONTACT INSERT, SIZE: B16, NUMBE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$19.7200 / $24.4800 | Buy Now |
DISTI #
651-1423019
|
Mouser Electronics | Heavy Duty Power Connectors HC-B16-I-TPT-M RoHS: Compliant | 4 |
|
$22.5400 / $24.4700 | Buy Now |
DISTI #
V99:2348_19020466
|
Arrow Electronics | Conn Rectangular M 16Power/1Ground POS ST Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1713 | Americas - 41 |
|
$0.4536 / $1.7938 | Buy Now |
|
Onlinecomponents.com | Contact insert - number of positions: 16+PE - size: B16 - number of connections per position: 2 - Pin - Push-in connection - 500 V - 16 A - 0.25 mm² ... 1.5 mm² - application: Power | 970 Factory Stock |
|
$20.4100 / $25.9300 | Buy Now |
DISTI #
25965065
|
Verical | Conn Rectangular M 16Power/1Ground POS ST Cable Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1713 | Americas - 41 |
|
$1.7938 | Buy Now |
DISTI #
000000000005652191
|
Sager | Heavy Duty Power Connectors HC-B16-I-TPT-M Min Qty: 1 | 0 |
|
$24.7900 / $28.9200 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 2500 |
|
RFQ | |
|
Master Electronics | Contact insert - number of positions: 16+PE - size: B16 - number of connections per position: 2 - Pin - Push-in connection - 500 V - 16 A - 0.25 mm² ... 1.5 mm² - application: Power | 970 Factory Stock |
|
$20.4100 / $25.9300 | Buy Now |
Part Details for 1423019
1423019 CAD Models
1423019 Part Data Attributes
|
1423019
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1423019
Phoenix Contact
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |