Part Details for 1423018 by Phoenix Contact
Overview of 1423018 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1423018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1423018-ND
|
DigiKey | CONTACT INSERT, SIZE: B10, NUMBE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0700 | Buy Now |
DISTI #
651-1423018
|
Mouser Electronics | Heavy Duty Power Connectors HC-B10-I-TPT-F RoHS: Compliant | 5 |
|
$19.0500 | Buy Now |
DISTI #
V99:2348_19020974
|
Arrow Electronics | Conn Rectangular F 10Power/1Ground POS ST Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1713 | Americas - 24 |
|
$10.6160 | Buy Now |
|
Onlinecomponents.com | Contact insert - number of positions: 10+PE - size: B10 - number of connections per position: 2 - Socket - Push-in connection - 500 V - 16 A - 0.25 mm² ... 1.5 mm² - application: Power RoHS: Compliant | 0 |
|
$17.2500 / $21.9200 | Buy Now |
DISTI #
25965161
|
Verical | Conn Rectangular F 10Power/1Ground POS ST Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1713 | Americas - 24 |
|
$10.6160 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$18.0000 | Buy Now |
|
Quest Components | 1 |
|
$19.5000 | Buy Now | |
DISTI #
000000000005652190
|
Sager | Heavy Duty Power Connectors HC-B10-I-TPT-F Min Qty: 1 | 0 |
|
$20.9600 / $24.4400 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 800 |
|
RFQ | |
|
Master Electronics | Contact insert - number of positions: 10+PE - size: B10 - number of connections per position: 2 - Socket - Push-in connection - 500 V - 16 A - 0.25 mm² ... 1.5 mm² - application: Power RoHS: Compliant | 0 |
|
$17.2500 / $21.9200 | Buy Now |
Part Details for 1423018
1423018 CAD Models
1423018 Part Data Attributes
|
1423018
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1423018
Phoenix Contact
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |