Part Details for 1423015 by Phoenix Contact
Overview of 1423015 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1423015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1423015-ND
|
DigiKey | CONTACT INSERT, SIZE: B6, NUMBER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10 In Stock |
|
$12.7310 / $15.8000 | Buy Now |
DISTI #
651-1423015
|
Mouser Electronics | Heavy Duty Power Connectors HC-B06-I-TPT-M RoHS: Compliant | 128 |
|
$12.2400 | Buy Now |
|
Onlinecomponents.com | Contact insert - number of positions: 6+PE - size: B6 - number of connections per position: 2 - Pin - Push-in connection - 500 V - 16 A - 0.25 mm² ... 1.5 mm² - application: Power | 0 |
|
$13.1800 / $16.7400 | Buy Now |
DISTI #
000000000005652187
|
Sager | Heavy Duty Power Connectors HC-B06-I-TPT-M Min Qty: 1 | 0 |
|
$16.0100 / $18.6700 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 670 |
|
RFQ | |
|
Master Electronics | Contact insert - number of positions: 6+PE - size: B6 - number of connections per position: 2 - Pin - Push-in connection - 500 V - 16 A - 0.25 mm² ... 1.5 mm² - application: Power | 0 |
|
$13.1800 / $16.7400 | Buy Now |
|
Neutron USA | Contact Insert, Male, 6+PE pos, 24-16AWG, 16A 500V, Push-In, HC-B06-I-TPT-M | 50 |
|
$56.2400 | Buy Now |
Part Details for 1423015
1423015 CAD Models
1423015 Part Data Attributes:
|
1423015
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1423015
Phoenix Contact
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |