Part Details for 1423-4.8 by Bahco
Overview of 1423-4.8 by Bahco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1423EVB-DI | Renesas Electronics Corporation | Evaluation Board for F1423 Differential Input, Single-ended Output Amplifier | |
F1423NBGI | Renesas Electronics Corporation | Differential Input, Single-ended Output Amplifier | |
F1423EVB-DLI | Renesas Electronics Corporation | Evaluation Board for F1423 Differential Input, Single-ended Output Amplifier |
Price & Stock for 1423-4.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.1423-4.8
|
TME | Screw extractor, Ø: 4.8÷8.8mm, L: 72mm, Tipwidth: 5.5mm Min Qty: 1 | 2 |
|
$11.1300 / $12.4100 | Buy Now |