Part Details for 1422P10 by Hammond Manufacturing
Overview of 1422P10 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1422P10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6381
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:610Mm, External Width - Metric:1.07M, External Depth - Metric:254Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1422P10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$1,169.1200 / $1,192.2900 | Buy Now |
DISTI #
4917-1422P10-ND
|
DigiKey | BOX STEEL GRAY 42"L X 24"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
15 In Stock |
|
$1,392.3600 | Buy Now |
DISTI #
546-1422P10
|
Mouser Electronics | Electrical Enclosures N12 Dbl Door Wallmount Encl w/panel - 24 x 42 x 10 - Steel/Gray RoHS: Compliant | 0 |
|
$1,204.0200 / $1,212.0900 | Order Now |
DISTI #
70164577
|
RS | Enclosure, Wallmount, Mild Steel, NEMA 12, Two Door, Handle | Hammond Manufacturing 1422P10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,105.4800 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 12 two door ANSI 61 grey steel wallmount with inner panel RoHS: Compliant | 13 Factory Stock |
|
$1,097.0800 / $1,154.8200 | Buy Now |
|
Master Electronics | enclosure - NEMA 12 two door ANSI 61 grey steel wallmount with inner panel RoHS: Compliant | 13 Factory Stock |
|
$1,097.0800 / $1,154.8200 | Buy Now |