Part Details for 1422N4F12FQT by Hammond Manufacturing
Overview of 1422N4F12FQT by Hammond Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1422N4F12FQT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3838
|
Newark | Enclosure, Floor Mount, Steel, Gray, Enclosure Type:Floor Mount, Enclosure Material:Steel, External Height - Metric:1.83M, External Width - Metric:1.83M, External Depth - Metric:322Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond 1422N4F12FQT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,367.2800 | Buy Now |
DISTI #
546-1422N4F12FQT
|
Mouser Electronics | Electrical Enclosures N4 Qtr Turn Dbl Door Floormount Encl w/panel - 72 x 72 x 12 - Steel/Gray RoHS: Compliant | 0 |
|
$5,267.7100 | Order Now |
DISTI #
70306223
|
RS | Enclosure, Floormount, Mild Steel, NEMA 4, Two Door, Clamp | Hammond Manufacturing 1422N4F12FQT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,968.9400 / $5,392.6400 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 4 two door ANSI 61 grey steel floormount with inner panel, 12" feet & 1/4 turn latch RoHS: Compliant | 0 |
|
$4,764.2100 | Buy Now |