Part Details for 1422D24F by Hammond Manufacturing
Overview of 1422D24F by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1422D24F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6355
|
Newark | Enclosure, Floor Mount, Steel, Gray, Enclosure Type:Floor Mount, Enclosure Material:Steel, External Height - Metric:1.53M, External Width - Metric:1.53M, External Depth - Metric:627Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1422D24F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$4,320.4300 | Buy Now |
DISTI #
4917-1422D24F-ND
|
DigiKey | CABINET STEEL 24.7X60.1X60.1 GR Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
2 In Stock |
|
$4,531.6000 | Buy Now |
DISTI #
3937-1422D24F-ND
|
DigiKey | CABINET STEEL 24.7X60.1X60.1 GR Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
1 In Stock |
|
$6,273.7275 / $7,335.4400 | Buy Now |
DISTI #
546-1422D24F
|
Mouser Electronics | Electrical Enclosures N12 Dbl Door Floormount Encl w/panel - 60 x 60 x 24 - Steel/Gray RoHS: Compliant | 0 |
|
$4,154.2600 | Order Now |
DISTI #
70306193
|
RS | Enclosure, Floormount, Mild Steel, NEMA 12, Continuous Hinge | Hammond Manufacturing 1422D24F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,308.8600 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 12 two door ANSI 61 grey steel floormount with inner panel & 12" feet RoHS: Compliant | 2 Factory Stock |
|
$3,393.2300 / $3,540.2600 | Buy Now |
|
Master Electronics | enclosure - NEMA 12 two door ANSI 61 grey steel floormount with inner panel & 12" feet RoHS: Compliant | 2 Factory Stock |
|
$3,393.2300 / $3,540.2600 | Buy Now |