Part Details for 142289 by Amphenol RF
Overview of 142289 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142289-ND
|
DigiKey | CONN SMB PLUG STR 75OHM SOLDER Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector SMZ Straight Crimp Plug for 735A 75 Ohm RoHS: Compliant | 0 |
|
$4.4400 / $8.7600 | Buy Now |
DISTI #
142289
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |