Part Details for 1422849 by Phoenix Contact
Overview of 1422849 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1422849
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1422849-ND
|
DigiKey | CONN PROFINET 4POS SKT ANGLED M1 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9200 | Buy Now |
DISTI #
651-1422849
|
Mouser Electronics | Circular Metric Connectors SACC-M12FRD-4CT-CM SH PN RoHS: Compliant | 5 |
|
$31.5200 / $35.6200 | Buy Now |
DISTI #
71870638
|
RS | SACC-M12FRD-4CT-CM SH PN | Phoenix Contact 1422849 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.1300 / $35.6200 | RFQ |
|
Onlinecomponents.com | Connector - PROFINET CAT5 (100 Mbps) - 4-position - shielded - Socket angled M12 - D-coded - Crimp connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4.5 mm ... 7.5 mm - without crimp contacts | 0 |
|
$29.1700 / $36.9900 | Buy Now |
DISTI #
000000000005652181
|
Sager | Circular Metric Connectors SACC-M12FRD-4CT-CM SH PN Min Qty: 1 | 0 |
|
$35.3700 / $41.2600 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 900 |
|
RFQ | |
|
Master Electronics | Connector - PROFINET CAT5 (100 Mbps) - 4-position - shielded - Socket angled M12 - D-coded - Crimp connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4.5 mm ... 7.5 mm - without crimp contacts | 0 |
|
$29.1700 / $36.9900 | Buy Now |
Part Details for 1422849
1422849 CAD Models
1422849 Part Data Attributes
|
1422849
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1422849
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |