Part Details for 1422845 by Phoenix Contact
Overview of 1422845 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1422845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1422845-ND
|
DigiKey | SACC-M12MRX-8CT-CL SH Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.0400 | Buy Now |
DISTI #
651-1422845
|
Mouser Electronics | Standard Circular Connector SACC-M12MRX-8CT-CLSH RoHS: Compliant | 0 |
|
$50.1100 / $63.9600 | Order Now |
|
Onlinecomponents.com | Connector - Ethernet/PROFINET CAT6<sub>A</sub> (10 Gbps) - 8-position - shielded - Plug angled M12 - X-coded - Crimp connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 6.5 mm ... 10 mm - without crimp contacts RoHS: Compliant | 0 |
|
$51.6000 / $65.5400 | Buy Now |
DISTI #
1422845
|
TTI | Standard Circular Connector SACC-M12MRX-8CT-CLSH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$53.7500 | Buy Now |
DISTI #
000000000005811921
|
Sager | Standard Circular Connector SACC-M12MRX-8CT-CLSH Min Qty: 1 | 0 |
|
$62.6600 / $70.1800 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 550 |
|
RFQ | |
|
Master Electronics | Connector - Ethernet/PROFINET CAT6<sub>A</sub> (10 Gbps) - 8-position - shielded - Plug angled M12 - X-coded - Crimp connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 6.5 mm ... 10 mm - without crimp contacts RoHS: Compliant | 0 |
|
$51.6000 / $65.5400 | Buy Now |
Part Details for 1422845
1422845 CAD Models
1422845 Part Data Attributes
|
1422845
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1422845
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |