-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Cover Item, Nylon, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K2038
|
Newark | Blanking Cover, Iec Connectors, Accessory Type:Blanking Cover, For Use With:Iec Connectors, Connector Body Material:Nylon (Polyamide) Body, Product Range:- Rohs Compliant: Yes |Bulgin Limited 14228 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2558 |
|
$1.3300 / $2.5100 | Buy Now |
DISTI #
708-1325-ND
|
DigiKey | BLANKING COVER BLACK Min Qty: 1 Lead time: 22 Weeks Container: Box |
57 In Stock |
|
$1.3999 / $2.7000 | Buy Now |
DISTI #
161-14228
|
Mouser Electronics | AC Power Entry Modules BLANKING COVER RoHS: Compliant | 6917 |
|
$1.3600 / $2.6200 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Cover Straight Nylon RoHS: Compliant |
2106 In Stock |
|
$1.3900 / $1.4500 | Buy Now |
DISTI #
51561208
|
Verical | Connector Accessories Cover Straight Nylon Black Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1649 | Americas - 2100 |
|
$1.7817 / $1.9205 | Buy Now |
DISTI #
14228
|
TME | Protection cover Min Qty: 1 | 6 |
|
$1.0700 / $1.5800 | Buy Now |
DISTI #
14228
|
Avnet Abacus | Connector Accessories Blanking Cover (Alt: 14228) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 2051 |
|
Buy Now | |
DISTI #
41F1729
|
Bürklin Elektronik | Cover cap for IEC plug, 14228 Min Qty: 1 |
785 in Stock 2000 Available Soon |
|
$0.9246 / $1.3489 | Buy Now |
|
Master Electronics | Connector Accessories Cover Straight Nylon RoHS: Compliant |
2106 In Stock |
|
$1.3900 / $1.4500 | Buy Now |
|
New Advantage Corporation | Blanking Cover RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1841 |
|
$1.6500 / $1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14228
Bulgin
Buy Now
Datasheet
|
Compare Parts:
14228
Bulgin
Connector Accessory, Cover Item, Nylon, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bulgin | |
Approvals | IEC; UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Material | NYLON | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C |