Part Details for 1422700000 by Weidmüller Interface GmbH & Co. KG
Overview of 1422700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1422700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K4867
|
Newark | Csl1,6E22-20 Au,75 I1,8 |Weidmuller 1422700000 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.3800 | Buy Now |
DISTI #
281-5626-ND
|
DigiKey | CONN PIN 20-22AWG GOLD 250PC Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1 In Stock |
|
$305.8852 / $342.4100 | Buy Now |
DISTI #
1422700000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 1422700000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$211.1656 / $243.2628 | Buy Now |
DISTI #
470-1422700000
|
Mouser Electronics | Pluggable Terminal Blocks CSL1,6E22-20 AU,75 I1,8 RoHS: Compliant | 0 |
|
$0.8700 / $2.2100 | Order Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 20-22AWG Box RoHS: Compliant |
170 In Stock 250 Factory Stock |
|
$0.8520 / $1.2370 | Buy Now |
|
Master Electronics | Contact PIN Crimp ST Cable Mount 20-22AWG Box RoHS: Compliant |
170 In Stock 250 Factory Stock |
|
$0.8520 / $1.2370 | Buy Now |