-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR SHUNT 2 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5017
|
Newark | Jumper, 2 Position, 2.54Mm, Accessory Type:Jumper, For Use With:Mod. Iv & 2.54Mm Pitch Headers, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 142270-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7990 / $1.0800 | Buy Now |
DISTI #
A106574-ND
|
DigiKey | SHUNT MOD.IV OPEN-TOP 2POS Min Qty: 14 Lead time: 37 Weeks Container: Bulk |
13129 In Stock |
|
$0.8047 / $1.3107 | Buy Now |
DISTI #
142270-1
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Stick - Bulk (Alt: 142270-1) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$0.7485 / $0.8450 | Buy Now |
DISTI #
571-142270-1
|
Mouser Electronics | Headers & Wire Housings 2 POS SHUNT RoHS: Compliant | 8342 |
|
$0.6110 / $1.2300 | Buy Now |
DISTI #
70283887
|
RS | Shunt, Green, Open Top 2-Way, 1 Row, 2.54mm, AMPMODU Mod IV Series | TE Connectivity 142270-1 RoHS: Compliant Min Qty: 14 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $1.2500 | RFQ |
|
Future Electronics | 2 Position 2.54mm Centerline Open Top Green Polyester Post Shunt RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Bag | 35000Bag |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
AMP142270-1
|
Heilind Electronics | CONNECTOR SHUNT 2 P | Americas - 0 in Stock |
|
$0.6307 / $0.9009 | Buy Now |
|
Onlinecomponents.com | CONNECTOR SHUNT 2 P RoHS: Compliant |
15912 In Stock |
|
$0.5530 / $1.2190 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
142270-1
|
TTI | Headers & Wire Housings 2 POS SHUNT Min Qty: 2800 Package Multiple: 2800 Container: Each | Americas - 0 |
|
$0.5120 / $0.7320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142270-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
142270-1
TE Connectivity
CONNECTOR SHUNT 2 P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.1 inch | |
Body Depth | 0.248 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 16u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |