-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9201
|
Newark | Rj45 Conn, Plug, Cat5, 8P8C, Idc, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:Ip65, Ip67, Connector Mounting:Cable Mount, Connectorrohs Compliant: Yes |Phoenix Contact 1422665 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$26.6300 / $38.2800 | Buy Now |
DISTI #
1422665-ND
|
DigiKey | RJ45 CONNECTOR DEGREE OF PROTECT Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.4900 | Buy Now |
DISTI #
651-1422665
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CUC-V14-C1ZNI-B/R4P8 RoHS: Compliant | 0 |
|
$37.4600 / $41.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.4300 / $45.0000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$42.9000 | Buy Now | |
DISTI #
000000000005576861
|
Sager | Modular Connectors / Ethernet Connectors CUC-V14-C1ZNI-B/R4P8 Min Qty: 1 | 0 |
|
$43.0300 / $48.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.4300 / $45.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1422665
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1422665
Phoenix Contact
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |