Part Details for 1422663 by Phoenix Contact
Overview of 1422663 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 1422663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9204
|
Newark | Rj45 Conn, Plug, Cat5, 8P8C, Idc, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:Ip65, Ip67, Connector Mounting:Cable Mount, Connectorrohs Compliant: Yes |Phoenix Contact 1422663 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$25.4100 / $36.5300 | Buy Now |
DISTI #
1422663-ND
|
DigiKey | RJ45 CONNECTOR DEGREE OF PROTECT Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.4900 | Buy Now |
DISTI #
651-1422663
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CUC-V14-C1ZNI-T/R4E8 RoHS: Compliant | 0 |
|
$37.7100 / $42.4900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$35.4300 / $45.0000 | Buy Now | |
DISTI #
000000000005576859
|
Sager | Modular Connectors / Ethernet Connectors CUC-V14-C1ZNI-T/R4E8 Min Qty: 1 | 0 |
|
$43.0300 / $48.1900 | Buy Now |
|
Master Electronics | 0 |
|
$35.4300 / $45.0000 | Buy Now |
Part Details for 1422663
1422663 CAD Models
1422663 Part Data Attributes:
|
1422663
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1422663
Phoenix Contact
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |