Part Details for 1422509C by Murata Power Solutions
Overview of 1422509C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1422509C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4671
|
Newark | Inductor, 2200Uh, 0.9A, Product Range:1400 Series, Inductance:2.2Mh, Rms Current (Irms):900Ma, Saturation Current (Isat):900Ma, Dc Resistance Max:1Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (07-Jul-2017), Body Diameter:24Mm, Dc Rohs Compliant: Yes |Murata Power Solutions 1422509C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$2.5800 / $2.9700 | Buy Now |
DISTI #
61K4863
|
Newark | Inductor, 2.2Mh, 900Ma, Radial Leaded, Product Range:1400 Series, Inductance:2.2Mh, Inductor Construction:Unshielded, Rms Current (Irms):900Ma, Saturation Current (Isat):900Ma, Dc Resistance Max:1Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 1422509C RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $2.6700 | Buy Now |
DISTI #
811-1337-ND
|
DigiKey | FIXED IND 2.2MH 900MA 1 OHM TH Min Qty: 1 Lead time: 10 Weeks Container: Tray |
35 In Stock |
|
$1.8500 / $2.4900 | Buy Now |
|
Future Electronics | 2.2 mH Unshielded Wirewound Inductor 900 mA 1Ohm Max Radial, Vertical Cylinder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$1.8800 / $2.0900 | Buy Now |
DISTI #
000000000001465284
|
Sager | Power Inductors - Leaded 2.2K UH 10% Min Qty: 1 | 0 |
|
$1.8300 / $1.8800 | Buy Now |