Part Details for 142246 by Amphenol RF
Overview of 142246 by Amphenol RF
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5326
|
Newark | Rf/Coaxial Adapter, Smb Plug-Smb Plug, Convert From Coax Type:Smb, Convert From Gender:Plug, Convert To Coax Type:Smb, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Amphenol Rf 142246 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9700 / $13.0800 | Buy Now |
DISTI #
ACX1479-ND
|
DigiKey | CONN ADAPT PLUG-PLUG SMB 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
70 In Stock |
|
$8.9254 / $18.5800 | Buy Now |
DISTI #
V99:2348_07464031
|
Arrow Electronics | Conn SMB Adapter 0Hz to 4GHz 50Ohm ST PL/PL Gold Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1520 | Americas - 3 |
|
$0.8213 | Buy Now |
DISTI #
70032136
|
RS | connector, rf coaxial, smb in-series adapter, straight, plug-to-plug,50 ohm | Amphenol RF 142246 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3000 / $16.1500 | RFQ |
DISTI #
AMR142246
|
Heilind Electronics | ADAPTER, SMB PLUG TO SMB PLUG | Americas - 0 in Stock |
|
$8.9063 / $11.2097 | Buy Now |
|
Onlinecomponents.com | connector, rf coaxial, smb in-series adapter, straight, plug-to-plug, 50 ohm | Amphenol RF 142246 RoHS: Compliant |
50 Partner Stock |
|
$6.7200 / $12.2200 | Buy Now |
DISTI #
65101655
|
Verical | Conn SMB Adapter 0Hz to 4GHz 50Ohm ST PL/PL Gold Min Qty: 7 Package Multiple: 1 | Americas - 50 |
|
$9.4900 / $10.2400 | Buy Now |
DISTI #
142246
|
TME | Adapter, SMB male,both sides, Insulation: PTFE, 50Ω, brass, 4GHz Min Qty: 1 | 0 |
|
$9.9400 / $14.2700 | RFQ |
DISTI #
AMR142246
|
Interstate Connecting Components | ADAPTER, SMB PLUG TO SMB PLUG | 0 |
|
$8.9063 / $11.2097 | Buy Now |
|
Powell Electronics | SMB Plug to SMB Plug Min Qty: 50 | 259 |
|
$7.0500 / $9.9300 | Buy Now |