Part Details for 1422441C by Murata Power Solutions
Overview of 1422441C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1422441C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K4860
|
Newark | Inductor, 220Uh, 4.1A, Radial Leaded, Product Range:1400 Series, Inductance:220Μh, Inductor Construction:Unshielded, Rms Current (Irms):4.1A, Saturation Current (Isat):4.1A, Dc Resistance Max:0.073Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 1422441C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.7700 | Buy Now |
DISTI #
811-1339-ND
|
DigiKey | FIXED IND 220UH 4.1A 73 MOHM TH Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9500 / $2.6200 | Buy Now |
|
Future Electronics | 1400 Series 220 uH ±10% 0.073 KHz Bobbin Inductor RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tray | 0Tray |
|
$2.4000 / $2.6500 | Buy Now |
DISTI #
000000000001465282
|
Sager | Power Inductors - Leaded 220 UH 10% Min Qty: 1 | 0 |
|
$2.1400 / $2.4000 | Buy Now |