Part Details for 14224 by Allied Vision Technologies GmbH
Overview of 14224 by Allied Vision Technologies GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS4414-224MRB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3314-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for 14224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2285-14224-ND
|
DigiKey | CAMERA COLOR S-MOUNT OPEN Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$374.9600 | Buy Now |
DISTI #
14224
|
Avnet Silica | Sony IMX273 color 1/2.9""" 1456x1088 CMOS GS S-Mount open 157fps CSI-2 29x29x20mm 40g" (Alt: 14224) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |