Part Details for 1422349 by Phoenix Contact
Overview of 1422349 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1422349
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16367-ND
|
DigiKey | CABLE FEED-THROUGH PLATES NO. OF Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$12.7672 / $15.8500 | Buy Now |
DISTI #
651-1422349
|
Mouser Electronics | Cable Mounting & Accessories MC-25-MULTI- 65-PVO-BK | 0 |
|
$12.7600 / $15.8500 | Order Now |
DISTI #
V99:2348_21361079
|
Arrow Electronics | Cable Accessories Cable Feed Through Plate Thermoplastic Elastomer Black Galvanized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1603 | Americas - 6 |
|
$0.3296 / $1.3033 | Buy Now |
|
Onlinecomponents.com | Cable feed-through plates - no. of conductors: 25 - length: 222 mm - width: 92 mm - height: 14 mm - external cable diameter: 4x 5 mm ... 7 mm - color: black | 0 |
|
$13.2200 / $16.7900 | Buy Now |
DISTI #
27004550
|
Verical | Cable Accessories Cable Feed Through Plate Thermoplastic Elastomer Black Galvanized RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1603 | Americas - 6 |
|
$1.3033 | Buy Now |
DISTI #
000000000005652167
|
Sager | Cable Mounting & Accessories MC-25-MULTI- 65-PVO-BK Min Qty: 1 | 0 |
|
$16.0500 / $18.7200 | Buy Now |
|
Master Electronics | Cable feed-through plates - no. of conductors: 25 - length: 222 mm - width: 92 mm - height: 14 mm - external cable diameter: 4x 5 mm ... 7 mm - color: black | 0 |
|
$13.2200 / $16.7900 | Buy Now |