Part Details for 142206 by Amphenol Corporation
Overview of 142206 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 142206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142206
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 142206) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
142206
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 142206) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$6.3875 / $10.4780 | Buy Now |
DISTI #
523-142206
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB RIGHT ANGLE PLUG 58 GOLD RoHS: Compliant | 78 |
|
$8.5500 / $11.7700 | Buy Now |
|
Quest Components | RF SMB CONNECTOR, FEMALE, CABLE MOUNT, CRIMP TERMINAL, PLUG | 26 |
|
$8.0081 / $10.6774 | Buy Now |
DISTI #
142206
|
TTI | RF Connectors / Coaxial Connectors SMB RIGHT ANGLE PLUG 58 GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 264 In Stock |
|
$7.3800 / $11.6500 | Buy Now |
DISTI #
142206
|
Avnet Abacus | (Alt: 142206) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 142206
142206 CAD Models
142206 Part Data Attributes:
|
142206
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
142206
Amphenol Corporation
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |